KHB562KN59DGGAA
vs
KHB562KN59CGBCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 5718
, 5718
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0056 µF
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
18.5 mm
18.5 mm
Length
14.5 mm
14.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Series
K
K
Size Code
5718
5718
Temperature Characteristics Code
Y5P
Y5P
Temperature Coefficient
10% ppm/°C
10% ppm/°C
Terminal Pitch
7.5 mm
5 mm
Width
4.5 mm
4.5 mm
Base Number Matches
1
1
Compare KHB562KN59DGGAA with alternatives
Compare KHB562KN59CGBCA with alternatives