KHB562KN59DGDCA vs KHB562KN59DGBBA feature comparison

KHB562KN59DGDCA KEMET Corporation

Buy Now

KHB562KN59DGBBA KEMET Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 5718 , 5718
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 18.5 mm 18.5 mm
Length 14.5 mm 14.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series K K
Size Code 5718 5718
Temperature Characteristics Code Y5P Y5P
Temperature Coefficient 10% ppm/°C 10% ppm/°C
Terminal Pitch 7.5 mm 7.5 mm
Width 4.5 mm 4.5 mm
Base Number Matches 1 1

Compare KHB562KN59DGDCA with alternatives

Compare KHB562KN59DGBBA with alternatives