KHAU-11A12M-48
vs
KHAU-11A18M-6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 40.8 V
|
COIL OPERATE VOLTAGE(AC): 5.1 V
|
Body Breadth |
21.82 mm
|
21.82 mm
|
Body Height |
32.54 mm
|
32.54 mm
|
Body Length or Diameter |
28.17 mm
|
28.17 mm
|
Coil Current(AC)-Max |
0.03 A
|
0.2 A
|
Coil Operate Voltage(AC) |
40.8 V
|
5.1 V
|
Coil Power |
1200 mW
|
1200 mW
|
Coil Resistance |
668 Ω
|
10.5 Ω
|
Coil Voltage(AC)-Max |
48 V
|
6 V
|
Coil Voltage-Nom |
48 V
|
6 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
5A@120VAC
|
3A@120VAC
|
Contact Current(AC)-Max |
5 A
|
3 A
|
Contact Current(DC)-Max |
5 A
|
3 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
3A@28VDC
|
Contact Resistance |
100 mΩ
|
200 mΩ
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
10000000 Cycle(s)
|
10000000 Cycle(s)
|
End Contact Material |
Silver Cadmium Oxide
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SOCKET MOUNT
|
SOCKET MOUNT
|
Number of Terminals |
8
|
8
|
Operate Time |
13 ms
|
13 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Physical Dimension |
28.17mm x 21.82mm x 32.54mm
|
28.17mm x 21.82mm x 32.54mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
6 ms
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.008001016002032004 inch
|
0.008001016002032004 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KHAU-11A12M-48 with alternatives
Compare KHAU-11A18M-6 with alternatives