KHA472KN59DHGBA vs KHA472KN59DHBCA feature comparison

KHA472KN59DHGBA KEMET Corporation

Buy Now

KHA472KN59DHBCA KEMET Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 5718 , 5718
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 17.5 mm 17.5 mm
Length 14.5 mm 14.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series K K
Size Code 5718 5718
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 7.5 mm 7.5 mm
Width 4.5 mm 4.5 mm
Base Number Matches 1 1

Compare KHA472KN59DHGBA with alternatives

Compare KHA472KN59DHBCA with alternatives