KGM1E392M1832 vs EKY-250ERC392MMN3S feature comparison

KGM1E392M1832 Gemmy Electronics Co Ltd

Buy Now Datasheet

EKY-250ERC392MMN3S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer GEMMY ELECTRO CO LTD UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 31.5 mm 31.5 mm
Manufacturer Series KGM(25V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series KGM(25V) EKY(25V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Packing Method Bulk

Compare KGM1E392M1832 with alternatives