KGM15BR51E105KT
vs
GMG10X5R105K25NT-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
, 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Samacsys Manufacturer
Kyocera AVX
Capacitance
1 µF
1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.95 mm
0.95 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
X5R
X5R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare KGM15BR51E105KT with alternatives
Compare GMG10X5R105K25NT-4 with alternatives