KGM05ACG1H5R6DH vs 500R07N5R6DV4T feature comparison

KGM05ACG1H5R6DH Kyocera AVX Components

Buy Now Datasheet

500R07N5R6DV4T Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP JOHANSON DIELECTRICS INC
Package Description CHIP , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.55 mm 0.64 mm
JESD-609 Code e3 e3
Length 1 mm 1.12 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 8.9286% 8.93%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Positive Tolerance 8.9286% 8.93%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.61 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare KGM05ACG1H5R6DH with alternatives

Compare 500R07N5R6DV4T with alternatives