KGM05ACG1H100GH vs LD025A100GAB9A feature comparison

KGM05ACG1H100GH Kyocera AVX Components

Buy Now Datasheet

LD025A100GAB9A Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Obsolete
KYOCERA AVX COMPONENTS CORP AVX CORP
CHIP , 0402
unknown not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
Kyocera AVX
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.55 mm 0.56 mm
e3 e0
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PAPER, 7 INCH BULK
2% 2%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
No
RECTANGULAR PACKAGE
LD

Compare KGM05ACG1H100GH with alternatives

Compare LD025A100GAB9A with alternatives