KGM03ACG1H1R8CH
vs
02015A1R8CAT7A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
AVX CORP
|
Package Description |
CHIP
|
, 0201
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0000018 µF
|
0.0000018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.33 mm
|
0.33 mm
|
JESD-609 Code |
e2
|
e3
|
Length |
0.6 mm
|
0.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
13.8889%
|
13.8889%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
BULK CASSETTE
|
Positive Tolerance |
13.8889%
|
13.8889%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
TIN NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.3 mm
|
0.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
0201
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Series |
|
SIZE(C0G)
|
|
|
|
Compare KGM03ACG1H1R8CH with alternatives
Compare 02015A1R8CAT7A with alternatives