KGF43FR73D472KV vs 1812Y472KHFV feature comparison

KGF43FR73D472KV Kyocera AVX Components

Buy Now Datasheet

1812Y472KHFV SRT Micro Ceramique

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP SRT MICROCERAMIQUE
Package Description CHIP , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Kyocera AVX
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.21 mm 2.2 mm
JESD-609 Code e3
Length 4.6 mm 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 1812 1812
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Series MLCC(X7R)2000V-4000V

Compare KGF43FR73D472KV with alternatives

Compare 1812Y472KHFV with alternatives