KGF43ER73D102KV
vs
M21812R102KT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
POE INTERNATIONAL CORP
|
Package Description |
CHIP
|
, 1812
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.001 µF
|
0.001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.8 mm
|
1.8 mm
|
JESD-609 Code |
e3
|
|
Length |
4.6 mm
|
4.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
2000 V
|
2000 V
|
Size Code |
1812
|
1812
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
1
|
1
|
Series |
|
M21812R
|
|
|
|
Compare KGF43ER73D102KV with alternatives
Compare M21812R102KT with alternatives