KFO90AT-40.000MHZ-AE1000 vs F3020-40.000MHZ-AE feature comparison

KFO90AT-40.000MHZ-AE1000 Fox Electronics

Buy Now Datasheet

F3020-40.000MHZ-AE Fox Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Manufacturer Series KFO F3020
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 12.8mm x 8.65mm x 4.7mm 13.2mm x 13.2mm x 5.08mm
Rise Time-Max 7 ns 5 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare KFO90AT-40.000MHZ-AE1000 with alternatives

Compare F3020-40.000MHZ-AE with alternatives