KF88X-CD-37S-K30 vs DCPS37S6LF feature comparison

KF88X-CD-37S-K30 Kycon Inc

Buy Now Datasheet

DCPS37S6LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYCON INC AMPHENOL ICC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) GOLD (8) OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 4/C 4/C
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 37 37
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Insulator Material POLYETHYLENE
Shell Finish ZINC
Shell Material STEEL
UL Flammability Code 94V-0

Compare KF88X-CD-37S-K30 with alternatives

Compare DCPS37S6LF with alternatives