KF88X-AD-15P-BRJ15 vs 87203-0146 feature comparison

KF88X-AD-15P-BRJ15 Kycon Inc

Buy Now Datasheet

87203-0146 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYCON INC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Insulator Material GLASS FILLED POLYESTER
UL Flammability Code 94V-0

Compare KF88X-AD-15P-BRJ15 with alternatives

Compare 87203-0146 with alternatives