KF85X-BD-25S-30 vs 1-1393480-0 feature comparison

KF85X-BD-25S-30 Kycon Inc

Buy Now Datasheet

1-1393480-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYCON INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature LOW PROFILE
Board Mounting Option HOLE .120
Body Breadth 0.494 inch
Body Depth 0.157 inch
Body Length 2.088 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED INSERT
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 2
Manufacturer Series 1393480

Compare KF85X-BD-25S-30 with alternatives

Compare 1-1393480-0 with alternatives