KF85X-BD-25P-KJ30 vs 747321-2 feature comparison

KF85X-BD-25P-KJ30 Kycon Inc

Buy Now Datasheet

747321-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYCON INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature LOW PROFILE
Board Mounting Option HOLE .120
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.157 inch 0.333 inch
Body Length 2.088 inch 2.09 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40 HOLE .112-.124
Mounting Option 2 JACKSCREW NON-THREADED
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Shell Size 3/B
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 2
Contact Design PREASSEM CONN
Contact Resistance 25 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch
Rated Current (Signal) 1.25 A
Reference Standard UL, CSA
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare KF85X-BD-25P-KJ30 with alternatives

Compare 747321-2 with alternatives