KF66X-C62P-OT
vs
DD62M32P000-50-799.7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KYCON INC
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
GOLD FLASH
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
62
62
Base Number Matches
1
1
Additional Feature
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
2.729 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Insulator Material
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
0.078 mm
Rated Current (Signal)
5 A
Shell Finish
ZINC
Shell Material
STEEL
Terminal Pitch
2.41 mm
UL Flammability Code
94V-0
Compare KF66X-C62P-OT with alternatives
Compare DD62M32P000-50-799.7 with alternatives