KF60N06P
vs
KMB060N60PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEC CORP
KEC CORP
Part Package Code
TO-220AB
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
430 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
60 A
60 A
Drain-source On Resistance-Max
0.0132 Ω
0.014 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
230 A
240 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare KF60N06P with alternatives
Compare KMB060N60PA with alternatives