KF42X-B25S/B25S-BR30
vs
KF42X-B25S/S-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYCON INC
KYCON INC
Package Description
ROHS COMPLIANT PACKAGE-25
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Board Mounting Option
HOLE .120
HOLE .120
Body Breadth
1.394 inch
1.224 inch
Body Depth
0.768 inch
0.768 inch
Body Length
2.088 inch
2.088 inch
Body/Shell Style
RECEPTACLE-RECEPTACLE
RECEPTACLE-RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD FLASH
Contact Finish Termination
GOLD
GOLD FLASH
Contact Gender
FEMALE-FEMALE
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.11 inch
0.11 inch
Mating Contact Row Spacing
0.11/0.79 inch
0.11/0.64 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
LOCKING
Mounting Option 2
RIVET & JACKSCREW
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
TWO
TWO
Number Of PCB Rows
2+2
2+2
Number of Rows Loaded
2+2
2+2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Shell Size
3/B
3/B
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Additional Feature
OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE
Compare KF42X-B25S/B25S-BR30 with alternatives
Compare KF42X-B25S/S-A with alternatives