KF22X-E9P-NR30
vs
DT10172-H7R2-4F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYCON INC
HON HAI PRECISION INDUSTRY CO LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.394 inch
Body Depth
0.488 inch
0.169 inch
Body Length
1.213 inch
1.22 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
NOT SPECIFIED
Contact Finish Termination
GOLD
GOLD (20)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
13 mΩ
35 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
2
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-20 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
30u inch
20u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
1/E
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.7686 mm
1.3716 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Insulator Material
POLYETHYLENE
UL Flammability Code
94V-0
Compare KF22X-E9P-NR30 with alternatives
Compare DT10172-H7R2-4F with alternatives