KF15HVE vs KJ15HV feature comparison

KF15HVE Knowles Capacitors

Buy Now Datasheet

KJ15HV Voltronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES VOLTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation VERTICAL HORIZONTAL
Capacitance-Max 15 pF 15 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 5.84 mm 5.84 mm
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Length 6.86 mm 7.62 mm
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multi-turn
Package Style PCB Mount SMT
Rated (DC) Voltage (URdc) 750 V 750 V
Surface Mount NO YES
Terminal Shape FLAT GULL WING
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.30.00.90

Compare KF15HVE with alternatives

Compare KJ15HV with alternatives