KF151M250
vs
250BXA150MRI18X31.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CAPXON INTERNATIONAL ELECTRONIC CO LTD
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Other: -25C to +105C
Other: -25C to +105C
Candidate List Date
2022-06-10
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
230 mΩ
Length
31.5 mm
31.5 mm
Manufacturer Series
KF(250V,5000H)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
750 mA
1500 mA
Series
KF(250V,5000H)
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2011/65/EU)
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare KF151M250 with alternatives
Compare 250BXA150MRI18X31.5 with alternatives