KE921205
vs
QM30TB-24
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWEREX INC
MITSUBISHI ELECTRIC CORP
Package Description
FLANGE MOUNT, R-PUFM-X19
FLANGE MOUNT, R-PUFM-D17
Pin Count
19
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
50 A
30 A
Collector-Emitter Voltage-Max
1200 V
Configuration
COMPLEX
COMPLEX
DC Current Gain-Min (hFE)
75
75
Fall Time-Max (tf)
3000 ns
3000 ns
JESD-30 Code
R-PUFM-X19
R-PUFM-D17
Number of Elements
6
6
Number of Terminals
19
17
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
400 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
2500 ns
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
SOLDER LUG
Terminal Position
UPPER
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
3 V
3 V
Base Number Matches
1
1
Compare KE921205 with alternatives
Compare QM30TB-24 with alternatives