KDZ5.6CE
vs
BZX585-B5V6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
KEC CORP
PHILIPS SEMICONDUCTORS
Package Description
ESC, 2 PIN
Pin Count
2
Manufacturer Package Code
ESC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
3
Rohs Code
Yes
Dynamic Impedance-Max
400 Ω
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Reference Standard
IEC-60134
Terminal Finish
MATTE TIN
Compare KDZ5.6CE with alternatives