KD80386DX20
vs
UT1750AR12WSCR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
AEROFLEX COLORADO SPRINGS
Part Package Code
QFP
QFP
Package Description
BQFP,
QFF,
Pin Count
132
132
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
DYNAMIC BUS SIZING; CONTROL ROM; BARREL SHIFTER
Address Bus Width
32
16
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
40 MHz
12 MHz
External Data Bus Width
32
16
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G132
S-CQFP-F132
Length
24.13 mm
24.13 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
Number of Terminals
132
132
On Chip Data RAM Width
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
BQFP
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, BUMPER
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.32 mm
2.794 mm
Speed
20 MHz
12 MHz
Supply Current-Max
260 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
1
2
Screening Level
MIL-PRF-38535 Class V
Total Dose
100k Rad(Si) V
Compare KD80386DX20 with alternatives
Compare UT1750AR12WSCR with alternatives