KD20-CA800PL-8DV-R vs ELXT08600 feature comparison

KD20-CA800PL-8DV-R Japan Aviation Electronics Industry Limited

Buy Now Datasheet

ELXT08600 Amphenol PCD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD PCD INC
Reach Compliance Code unknown unknown
Additional Feature LOW PROFILE
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (12) OVER NICKEL
Contact Finish Termination GOLD (12) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WIRE
Total Number of Contacts 8 8
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare KD20-CA800PL-8DV-R with alternatives

Compare ELXT08600 with alternatives