KD13.4101.105 vs HGN-375B10S-60-1MM1 feature comparison

KD13.4101.105 Schurter Electronic Components

Buy Now Datasheet

HGN-375B10S-60-1MM1 Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG POWER DYNAMICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks, 5 Days
Additional Feature STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE, IP65 STANDARDS: IEC 60320; UL; VDE
Body Breadth 1.18 inch 1.154 inch
Body Depth 2.16 inch 1.917 inch
Body Length 2.71 inch 3.228 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 1A, 125/250VAC 10A, 125/250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material METAL METAL
Termination Type QUICK CONNECT SOLDER
Total Number of Contacts 3 3
Base Number Matches 2 1
Body/Shell Style SOCKET
Reference Standard CE; CUL

Compare KD13.4101.105 with alternatives

Compare HGN-375B10S-60-1MM1 with alternatives