KD1084AD2T18R
vs
SC1566IM-2.5.TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
SEMTECH CORP
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
TO-263, SMSIP3H,.55TB
Pin Count
3
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.5 V
0.6 V
Dropout Voltage1-Nom
1.3 V
0.35 V
Input Voltage Absolute-Max
12 V
7 V
Input Voltage-Max
10 V
5.5 V
Input Voltage-Min
3.4 V
2.75 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
JESD-609 Code
e3
e0
Length
10.2 mm
9.97 mm
Line Regulation-Max
0.006%
0.0075%
Load Regulation-Max
0.02%
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
5 A
3 A
Output Voltage1-Max
1.836 V
2.55 V
Output Voltage1-Min
1.764 V
2.45 V
Output Voltage1-Nom
1.8 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
4.83 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
2%
Width
9.15 mm
8.445 mm
Base Number Matches
1
4
Pbfree Code
No
Compare KD1084AD2T18R with alternatives
Compare SC1566IM-2.5.TR with alternatives