KD1083V33
vs
FAN1086S-2.85
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SFM
|
SOT-223
|
Package Description |
TO-220, SIP3,.1TB
|
SOP, SOT-223
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.4 V
|
1.5 V
|
Dropout Voltage1-Nom |
1.05 V
|
1.3 V
|
Input Voltage Absolute-Max |
10 V
|
7.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PDSO-G4
|
Line Regulation-Max |
0.0066%
|
0.0057%
|
Load Regulation-Max |
0.0165%
|
0.01425%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
7.5 A
|
1.5 A
|
Output Voltage1-Max |
3.366 V
|
2.907 V
|
Output Voltage1-Min |
3.234 V
|
2.793 V
|
Output Voltage1-Nom |
3.3 V
|
2.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
SOP
|
Package Equivalence Code |
SIP3,.1TB
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Input Voltage-Max |
|
7 V
|
Input Voltage-Min |
|
4.35 V
|
JESD-609 Code |
|
e0
|
Length |
|
6.505 mm
|
Seated Height-Max |
|
1.8 mm
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
3.505 mm
|
|
|
|
Compare KD1083V33 with alternatives
Compare FAN1086S-2.85 with alternatives