KD10-CA660-2PL3-8CV
vs
ELFT03150
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
LOW PROFILE
STANDARD: UL 94V-0; PPO
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
CONNECTOR
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
WIRE
Total Number of Contacts
3
Base Number Matches
1
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
6 Weeks
Fastening Method
SCREW
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CSA; EN; TUV; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Compare KD10-CA660-2PL3-8CV with alternatives
Compare ELFT03150 with alternatives