KC80524KX266128
vs
KC80524KX266256
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEL CORP
ROCHESTER ELECTRONICS INC
Part Package Code
BGA
BGA
Package Description
BGA, BGA615,24X26,50
BGA,
Pin Count
615
615
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
36
36
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.67 MHz
66.67 MHz
External Data Bus Width
64
64
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
R-PBGA-B615
R-PBGA-B615
JESD-609 Code
e0
e0
Length
35 mm
35 mm
Low Power Mode
YES
YES
Number of Terminals
615
615
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA615,24X26,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.79 mm
2.79 mm
Speed
266 MHz
266 MHz
Supply Voltage-Max
1.735 V
1.735 V
Supply Voltage-Min
1.465 V
1.465 V
Supply Voltage-Nom
1.6 V
1.6 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
31 mm
31 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
2
Pbfree Code
No
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare KC80524KX266128 with alternatives