KC5032C12.2880C30E00 vs VMEM5Q-B3B12M500 feature comparison

KC5032C12.2880C30E00 KYOCERA Corporation

Buy Now Datasheet

VMEM5Q-B3B12M500 Vectron International

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP VECTRON INTERNATIONAL
Package Description DILCC4,.12
Reach Compliance Code unknown compliant
Additional Feature STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 10 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 170 MHz
Operating Frequency-Min 1.8 MHz
Operating Frequency-Nom 12.288 MHz 12.5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.12
Physical Dimension 5.0mm x 3.2mm x 1.0mm 5.0mm x 3.2mm x 1.04mm
Qualification Status Not Qualified
Rise Time-Max 10 ns 5 ns
Supply Current-Max 10 mA
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Nickel/Gold (Ni/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Manufacturer Series VMEM5Q

Compare KC5032C12.2880C30E00 with alternatives

Compare VMEM5Q-B3B12M500 with alternatives