KC355QD72W564KH01K vs KR355QD72W564KH01L feature comparison

KC355QD72W564KH01K Murata Manufacturing Co Ltd

Buy Now Datasheet

KR355QD72W564KH01L Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 2421 , 2421
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 10 Weeks 10 Weeks
Capacitance 0.56 µF 0.56 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.7 mm 3.7 mm
Length 6.1 mm 6.1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 13 INCH TR, EMBOSSED, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 450 V 450 V
Reference Standard AEC-Q200
Size Code 2421 2421
Surface Mount YES YES
Temperature Characteristics Code X7T X7T
Temperature Coefficient 22/-33% ppm/°C 22/-33% ppm/°C
Terminal Shape J BEND J BEND
Width 5.3 mm 5.3 mm
Base Number Matches 1 1