KBU8J-BP vs SBU8J feature comparison

KBU8J-BP Micro Commercial Components

Buy Now Datasheet

SBU8J PanJit Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
MICRO COMMERCIAL COMPONENTS CORP PAN JIT INTERNATIONAL INC
ROHS COMPLIANT, PLASTIC, KBU, 4 PIN
4
not_compliant compliant
EAR99 EAR99
8541.10.00.80
HIGH RELIABILITY
600 V 600 V
BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
SILICON SILICON
BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
1 V 0.98 V
R-PSFM-W4 R-PSFM-W4
e3
1
200 A 250 A
4 4
1 1
4 4
8 A 6 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
260 260
Not Qualified
UL RECOGNIZED
600 V 600 V
NO NO
MATTE TIN
WIRE WIRE
SINGLE SINGLE
10 10
1 2
150 °C
-55 °C
3 µA
600 V

Compare KBU8J-BP with alternatives