KBU8J-BP vs KBU8J/51-E4 feature comparison

KBU8J-BP Micro Commercial Components

Buy Now Datasheet

KBU8J/51-E4 Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
MICRO COMMERCIAL COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
ROHS COMPLIANT, PLASTIC, KBU, 4 PIN PLASTIC, CASE KBU, 4 PIN
4
not_compliant compliant
EAR99
8541.10.00.80
HIGH RELIABILITY
600 V 600 V
BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
SILICON SILICON
BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
1 V 1 V
R-PSFM-W4 R-PSFM-W4
e3 e4
1 1
200 A 300 A
4 4
1 1
4 4
8 A 6 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
260
Not Qualified Not Qualified
UL RECOGNIZED UL RECOGNIZED
600 V 600 V
NO NO
MATTE TIN SILVER
WIRE WIRE
SINGLE SINGLE
10
1 1
ISOLATED
150 °C
-50 °C

Compare KBU8J-BP with alternatives

Compare KBU8J/51-E4 with alternatives