KBU8J-B vs KBU805 feature comparison

KBU8J-B Micro Commercial Components

Buy Now Datasheet

KBU805 RFE International Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS RFE INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 6
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Output Current-Max 8 A
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO

Compare KBU8J-B with alternatives