KBU805
vs
SBU8J
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RFE INTERNATIONAL INC
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
0.98 V
|
Non-rep Pk Forward Current-Max |
200 A
|
250 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Output Current-Max |
8 A
|
6 A
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
Yes
|
Breakdown Voltage-Min |
|
600 V
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PSFM-W4
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Current-Max |
|
3 µA
|
Reverse Test Voltage |
|
600 V
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|