KBU6M
vs
KBJL610G-BP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HY ELECTRONIC CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
1000 V
1000 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
Non-rep Pk Forward Current-Max
170 A
170 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
6 A
2.8 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Base Number Matches
2
2
Rohs Code
Yes
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Diode Element Material
SILICON
JESD-30 Code
R-PSFM-T4
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Compare KBU6M with alternatives
Compare KBJL610G-BP with alternatives