KBU6B
vs
KBU6B-E4/51
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FORWARD INTERNATIONAL ELECTRONICS LTD
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
100 V
100 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
Non-rep Pk Forward Current-Max
250 A
250 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
6 A
6 A
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Base Number Matches
36
2
Pbfree Code
Yes
Package Description
R-PSFM-T4
Pin Count
4
Manufacturer Package Code
CASE KBU
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e4
Number of Terminals
4
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Terminal Finish
SILVER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare KBU6B-E4/51 with alternatives