KBPC808
vs
BP8-08
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
FRONTIER ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.1 V
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
125 A
150 A
Number of Elements
4
4
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
8 A
3 A
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
1
1
Pbfree Code
No
Package Description
R-PUFM-W4
HTS Code
8541.10.00.80
Breakdown Voltage-Min
800 V
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
R-PUFM-W4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Terminal Form
WIRE
Terminal Position
UPPER
Compare KBPC808 with alternatives
Compare BP8-08 with alternatives