KBPC801 vs KBPC801 feature comparison

KBPC801 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

KBPC801 Micro Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO ELECTRONICS LTD
Package Description LEAD FREE, PLASTIC, KBPC-8, 4 PIN S-XUFM-W4
Reach Compliance Code compliant unknown
Breakdown Voltage-Min 100 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JESD-30 Code S-PUFM-W4 S-XUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 2 1
Pin Count 4
Manufacturer Package Code CASE R-12
ECCN Code EAR99
HTS Code 8541.10.00.80
Operating Temperature-Max 150 °C

Compare KBPC801 with alternatives

Compare KBPC801 with alternatives