KBPC8005 vs KBPC801 feature comparison

KBPC8005 Vishay Semiconductors

Buy Now Datasheet

KBPC801 Micro Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer GENERAL SEMICONDUCTOR INC MICRO ELECTRONICS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
Non-rep Pk Forward Current-Max 400 A 125 A
Number of Elements 4 4
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 35 A 8 A
Rep Pk Reverse Voltage-Max 50 V 100 V
Surface Mount NO NO
Base Number Matches 1 1
Package Description S-XUFM-W4
Pin Count 4
Manufacturer Package Code CASE R-12
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-XUFM-W4
Number of Phases 1
Number of Terminals 4
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position UPPER

Compare KBPC8005 with alternatives

Compare KBPC801 with alternatives