KBPC8005
vs
GBPC3502
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
GENERAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
35 A
35 A
Rep Pk Reverse Voltage-Max
50 V
200 V
Surface Mount
NO
NO
Base Number Matches
1
6
Package Description
PLASTIC, GBPC, 4 PIN
HTS Code
8541.10.00.80
Breakdown Voltage-Min
200 V
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
S-PUFM-D4
Number of Phases
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare KBPC8005 with alternatives
Compare GBPC3502 with alternatives