KBPC610
vs
MB3510W
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
MICROSEMI CORP
|
Package Description |
PLASTIC, KBPC-6, 4 PIN
|
METAL, MB-35W, 4 PIN
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Case Connection |
ISOLATED
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
S-PUFM-W4
|
S-MUFM-W4
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
125 A
|
400 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
6 A
|
35 A
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
3
|
1
|
Forward Voltage-Max (VF) |
|
1.1 V
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare KBPC610 with alternatives
Compare MB3510W with alternatives