KBPC604G vs MB35-10W feature comparison

KBPC604G Dean Technology

Buy Now Datasheet

MB35-10W Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DEAN TECHNOLOGY INC DIODES INC
Package Description S-XBFM-W4 S-MUFM-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V 1000 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-XBFM-W4 S-MUFM-W4
Non-rep Pk Forward Current-Max 200 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 6 A 35 A
Package Body Material UNSPECIFIED METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 1000 V
Reverse Current-Max 0.000005 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM UPPER
Base Number Matches 9 1
Rohs Code No
Pin Count 4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MB35-10W with alternatives