KBPC604 vs GBPC604-E4/51 feature comparison

KBPC604 Lite-On Semiconductor Corporation

Buy Now Datasheet

GBPC604-E4/51 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN
Pin Count 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V 400 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JESD-30 Code S-PDFM-W4 S-PUFM-X4
Non-rep Pk Forward Current-Max 125 A 175 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Form WIRE UNSPECIFIED
Terminal Position DUAL UPPER
Base Number Matches 1 1
Factory Lead Time 9 Weeks, 6 Days
Samacsys Manufacturer Vishay
Case Connection ISOLATED
Operating Temperature-Min -55 °C
Terminal Finish NICKEL

Compare KBPC604 with alternatives

Compare GBPC604-E4/51 with alternatives