KBPC601 vs KBPC601G feature comparison

KBPC601 Fullywell Semiconductor Co Ltd

Buy Now Datasheet

KBPC601G Dean Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer FULLYWELL SEMICONDUCTOR CO LTD DEAN TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 42 9
Package Description S-XBFM-W4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-XBFM-W4
Number of Terminals 4
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reverse Current-Max 0.000005 µA
Terminal Form WIRE
Terminal Position BOTTOM