KBPC601 vs KBPC3510 feature comparison

KBPC601 FCI Semiconductor

Buy Now Datasheet

KBPC3510 Master Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL MASTER INSTRUMENT CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
Non-rep Pk Forward Current-Max 150 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 6 A 35 A
Rep Pk Reverse Voltage-Max 100 V 1000 V
Surface Mount NO NO
Base Number Matches 42 37