KBPC3510
vs
GBPC3510-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Diotec
|
|
Case Connection |
ISOLATED
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
35 A
|
35 A
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
9
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
S-PUFM-D4
|
HTS Code |
|
8541.10.00.80
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
S-PUFM-D4
|
Number of Terminals |
|
4
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare KBPC3510 with alternatives
Compare GBPC3510-T with alternatives