KBPC3506PW vs GBPC3506W-LF feature comparison

KBPC3506PW Sensitron Semiconductors

Buy Now Datasheet

GBPC3506W-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR WON-TOP ELECTRONICS CO LTD
Package Description PLASTIC, KBPC-PW, 4 PIN ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant unknown
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Moisture Sensitivity Level NOT SPECIFIED 2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 600 V
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e4
Reference Standard UL RECOGNIZED
Terminal Finish Silver (Ag)

Compare GBPC3506W-LF with alternatives